BT137S-600,118
vs
BT137S-600F,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
SMALL OUTLINE, R-PSSO-G2
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
8 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
WeEn Semiconductors
|
WeEn Semiconductors
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-252AA
|
TO-252AA
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
RMS On-state Current-Max |
8 A
|
8 A
|
Reference Standard |
IEC-60134
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BT137S-600,118 with alternatives
-
BT137S-600,118 vs 934049200118
-
BT137S-600,118 vs BT137S-600D/T3
-
BT137S-600,118 vs BT137S-600D,118
-
BT137S-600,118 vs BT137S-600F-T
-
BT137S-600,118 vs BT137S-600/T3
-
BT137S-600,118 vs BT137S-600F
-
BT137S-600,118 vs 934049390118
-
BT137S-600,118 vs 934049780118
-
BT137S-600,118 vs BT137S-600
Compare BT137S-600F,118 with alternatives
-
BT137S-600F,118 vs 934049200118
-
BT137S-600F,118 vs BT137S-600D/T3
-
BT137S-600F,118 vs BT137S-600D,118
-
BT137S-600F,118 vs BT137S-600F-T
-
BT137S-600F,118 vs BT137S-600/T3
-
BT137S-600F,118 vs BT137S-600F
-
BT137S-600F,118 vs 934049390118
-
BT137S-600F,118 vs 934049780118
-
BT137S-600F,118 vs BT137S-600