BT152-400R,127
vs
BT152-400R,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
NXP SEMICONDUCTORS
|
Package Description |
PLASTIC PACKAGE-3
|
PLASTIC, TO-220AB, 3 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
36 Weeks
|
|
Samacsys Manufacturer |
WeEn Semiconductors
|
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
32 mA
|
32 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
RMS On-state Current-Max |
20 A
|
20 A
|
Reference Standard |
IEC-134
|
|
Repetitive Peak Off-state Voltage |
450 V
|
450 V
|
Repetitive Peak Reverse Voltage |
450 V
|
450 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-220
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT78
|
Circuit Commutated Turn-off Time-Nom |
|
70 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
200 V/us
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
60 mA
|
Leakage Current-Max |
|
1 mA
|
Non-Repetitive Pk On-state Cur |
|
200 A
|
On-state Current-Max |
|
13000 A
|
Qualification Status |
|
Not Qualified
|
Repetitive Peak Off-state Leakage Current-Max |
|
1000 µA
|
|
|
|
Compare BT152-400R,127 with alternatives
Compare BT152-400R,127 with alternatives
-
BT152-400R,127 vs BT152-400R
-
BT152-400R,127 vs BT148-600R
-
BT152-400R,127 vs BT152X-400R,127
-
BT152-400R,127 vs MCR218-2G
-
BT152-400R,127 vs BT152X-800R,127
-
BT152-400R,127 vs 2N6507G
-
BT152-400R,127 vs BT151X-800C,127
-
BT152-400R,127 vs JANTXV2N2328AS
-
BT152-400R,127 vs BT152X-600R,127