BTS500801TEBAUMA1 vs BTS500801TEAAUMA1 feature comparison

BTS500801TEBAUMA1 Infineon Technologies AG

Buy Now Datasheet

BTS500801TEAAUMA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description , TO-252,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks 26 Weeks
Samacsys Manufacturer Infineon Infineon
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PSSO-G4 R-PSSO-G4
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level 3 3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP4/5H,.39,44TB SMSIP4/5H,.39,44TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 2.5 mm 2.5 mm
Supply Current-Max (Isup) 2.2 mA 2.2 mA
Supply Voltage-Max (Vsup) 30 V 30 V
Supply Voltage-Min (Vsup) 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology SIPMOS SIPMOS
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.14 mm 1.14 mm
Terminal Position SINGLE SINGLE
Threshold Voltage-Nom +3.5V +3.5V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 6.22 mm 6.22 mm
Base Number Matches 1 1

Compare BTS500801TEBAUMA1 with alternatives

Compare BTS500801TEAAUMA1 with alternatives