BTS6163D
vs
MAX14912AKN+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
|
Part Package Code |
TO-252
|
56-LFCSP-8X8X0.85
|
Package Description |
TO-252, SMSIP5H,.37,50TB
|
|
Pin Count |
3
|
56
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Infineon
|
Analog Devices
|
Built-in Protections |
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
OVER CURRENT; THERMAL; TRANSIENT
|
Driver Number of Bits |
1
|
8
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PSSO-G4
|
S-PQCC-N56
|
JESD-609 Code |
e3
|
e3
|
Length |
6.5 mm
|
8 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
56
|
Output Current Flow Direction |
SINK
|
SOURCE AND SINK
|
Output Peak Current Limit-Nom |
5.5 A
|
0.87 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
HVQCCN
|
Package Equivalence Code |
SMSIP5H,.37,50TB
|
LCC56,.31SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
2.5 mm
|
0.9 mm
|
Supply Voltage-Max |
62 V
|
5.5 V
|
Supply Voltage-Min |
5.5 V
|
1.6 V
|
Supply Voltage-Nom |
24 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.14 mm
|
0.5 mm
|
Terminal Position |
SINGLE
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Turn-off Time |
550 µs
|
0.7 µs
|
Turn-on Time |
300 µs
|
0.7 µs
|
Width |
6.22 mm
|
8 mm
|
Base Number Matches |
4
|
1
|
Manufacturer Package Code |
|
56-LFCSP-8X8X0.85
|
Date Of Intro |
|
2016-09-27
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
TOTEM-POLE
|
Supply Current-Max |
|
25 mA
|
Supply Voltage1-Max |
|
36 V
|
Supply Voltage1-Min |
|
10 V
|
Supply Voltage1-Nom |
|
24 V
|
|
|
|
Compare BTS6163D with alternatives
Compare MAX14912AKN+T with alternatives