-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal High-Speed, High-Side Switch/Push-Pull Driver, 56-LFCSP-8X8X0.85, 56 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14912AKN+T
|
Mouser Electronics | Power Switch ICs - Power Distribution Octal High-Speed High-Side Switch / Push-Pull Driver RoHS: Compliant | 0 |
|
$11.0900 | Order Now |
|
Analog Devices Inc | Octal High-Speed High-Side Swi Min Qty: 1 Package Multiple: 1 | 2987 |
|
$8.8900 / $16.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14912AKN+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14912AKN+T
Analog Devices Inc
Octal High-Speed, High-Side Switch/Push-Pull Driver, 56-LFCSP-8X8X0.85, 56 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 56-LFCSP-8X8X0.85 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-8X8X0.85 | |
Date Of Intro | 2016-09-27 | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | OVER CURRENT; THERMAL; TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.87 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage1-Max | 36 V | |
Supply Voltage1-Min | 10 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.7 µs | |
Turn-on Time | 0.7 µs | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MAX14912AKN+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14912AKN+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14912AKN+ | Buffer/Inverter Based Peripheral Driver, | Maxim Integrated Products | MAX14912AKN+T vs MAX14912AKN+ |