BTS621L1E3128A
vs
BTS621L1E-3128A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Part Package Code |
TO-220AB
|
TO-220AB
|
Package Description |
TO-220AB, 7 PIN
|
,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Built-in Protections |
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits |
2
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PSSO-G6
|
R-PSSO-G6
|
JESD-609 Code |
e3
|
|
Length |
9.9 mm
|
|
Number of Functions |
2
|
1
|
Number of Terminals |
6
|
6
|
Output Current Flow Direction |
SOURCE
|
SOURCE
|
Output Current-Max |
3.5 A
|
|
Output Peak Current Limit-Nom |
14 A
|
18 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
|
Package Equivalence Code |
SMSIP7H,.55,50TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
34 V
|
34 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
MOS
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Turn-off Time |
400 µs
|
400 µs
|
Turn-on Time |
400 µs
|
400 µs
|
Width |
9.2 mm
|
|
Base Number Matches |
6
|
2
|
Input Characteristics |
|
SCHMITT TRIGGER
|
Output Characteristics |
|
OPEN-SOURCE
|
Output Polarity |
|
TRUE
|
Supply Current-Max |
|
6 mA
|
|
|
|
Compare BTS621L1E3128A with alternatives
Compare BTS621L1E-3128A with alternatives