Part Details for BTS621L1E3128A by Infineon Technologies AG
Overview of BTS621L1E3128A by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS621L1E3128A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMART TWO CHANNEL HIGH-SIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 2 Driver, 14A, MOS, PSFM6 RoHS: Not Compliant | Europe - 22 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for BTS621L1E3128A
BTS621L1E3128A CAD Models
BTS621L1E3128A Part Data Attributes:
|
BTS621L1E3128A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS621L1E3128A
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2 Driver, 14A, MOS, PSFM6, TO-220AB, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 3.5 A | |
Output Peak Current Limit-Nom | 14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 400 µs | |
Turn-on Time | 400 µs | |
Width | 9.2 mm |
Alternate Parts for BTS621L1E3128A
This table gives cross-reference parts and alternative options found for BTS621L1E3128A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS621L1E3128A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS621L1E3128A | Buffer/Inverter Based Peripheral Driver, 18A, MOS, PSSO6, TO-220AB, 7 PIN | Siemens | BTS621L1E3128A vs BTS621L1E3128A |
SP001104826 | Buffer/Inverter Based Peripheral Driver, 4.4A, MOS, PSSO6, GREEN, PLASTIC, TO-263, 7/6 PIN | Infineon Technologies AG | BTS621L1E3128A vs SP001104826 |
BTS621L1E-3128A | 18A BUF OR INV BASED PRPHL DRVR, PSSO6, TO-220AB, 7 PIN | Siemens | BTS621L1E3128A vs BTS621L1E-3128A |