BU2525AX
vs
BU2525A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
INCHANGE SEMICONDUCTOR CO LTD
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
3
|
4
|
HTS Code |
|
8541.29.00.95
|
Additional Feature |
|
FORMED LEAD OPTIONS ARE AVAILABLE
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
12 A
|
Collector-Emitter Voltage-Max |
|
800 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
5
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation Ambient-Max |
|
125 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
4350 ns
|
VCEsat-Max |
|
5 V
|
|
|
|
Compare BU2525A with alternatives