BUF634U/2K5
vs
CLC109MDC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
WAFER
|
Package Description |
SOP, SOP8,.25
|
DIE,
|
Pin Count |
8
|
4
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
BUFFER
|
BUFFER
|
Average Bias Current-Max (IIB) |
20 µA
|
4 µA
|
Bandwidth (3dB)-Nom |
180 MHz
|
270 MHz
|
Bias Current-Max (IIB) @25C |
20 µA
|
|
Input Offset Voltage-Max |
100000 µV
|
5000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-XUUC-N4
|
JESD-609 Code |
e4
|
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
3
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-7 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
4
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
DIE
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Slew Rate-Nom |
2000 V/us
|
350 V/us
|
Supply Current-Max |
20 mA
|
|
Supply Voltage Limit-Max |
18 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
180000
|
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
1
|
Output Current-Min |
|
0.04 A
|
|
|
|
Compare BUF634U/2K5 with alternatives
Compare CLC109MDC with alternatives