Part Details for CLC109MDC by National Semiconductor Corporation
Overview of CLC109MDC by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC109MDC
CLC109MDC CAD Models
CLC109MDC Part Data Attributes
|
CLC109MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC109MDC
National Semiconductor Corporation
IC BUFFER AMPLIFIER, UUC4, DIE, Buffer Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 4 µA | |
Bandwidth (3dB)-Nom | 270 MHz | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-XUUC-N4 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current-Min | 0.04 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 350 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CLC109MDC
This table gives cross-reference parts and alternative options found for CLC109MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC109MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC109AMC | BUFFER AMPLIFIER, UUC4 | Texas Instruments | CLC109MDC vs CLC109AMC |
CLC109ALC | BUFFER AMPLIFIER, UUC4 | Texas Instruments | CLC109MDC vs CLC109ALC |
CLC109AMC | IC BUFFER AMPLIFIER, UUC, DIE, Buffer Amplifier | National Semiconductor Corporation | CLC109MDC vs CLC109AMC |
CLC109AMC | Buffer Amplifier, 1 Func, BIPolar, | Comlinear Corporation | CLC109MDC vs CLC109AMC |