BUF634U/2K5
vs
CLC115A8D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BURR-BROWN CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
SOP,
|
DIP, DIP14,.3
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
BUFFER
|
BUFFER
|
Average Bias Current-Max (IIB) |
20 µA
|
20 µA
|
Bandwidth (3dB)-Nom |
180 MHz
|
270 MHz
|
Input Offset Voltage-Max |
100000 µV
|
9000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-GDIP-T14
|
Length |
4.9 mm
|
17.8562 mm
|
Moisture Sensitivity Level |
3
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-7 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Number of Functions |
1
|
4
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
5.2578 mm
|
Slew Rate-Nom |
2000 V/us
|
2700 V/us
|
Supply Voltage Limit-Max |
18 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Bias Current-Max (IIB) @25C |
|
20 µA
|
JESD-609 Code |
|
e0
|
Output Current-Min |
|
0.048 A
|
Package Equivalence Code |
|
DIP14,.3
|
Screening Level |
|
38535Q/M;38534H;883B
|
Slew Rate-Min |
|
2200 V/us
|
Supply Current-Max |
|
61 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare BUF634U/2K5 with alternatives
Compare CLC115A8D with alternatives