Part Details for BUF634U/2K5 by Burr-Brown Corp
Overview of BUF634U/2K5 by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BUF634U/2K5
BUF634U/2K5 CAD Models
BUF634U/2K5 Part Data Attributes
|
BUF634U/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
BUF634U/2K5
Burr-Brown Corp
Buffer Amplifier, 1 Func, BIPolar, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 180 MHz | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2000 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for BUF634U/2K5
This table gives cross-reference parts and alternative options found for BUF634U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF634U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF634U | 250-mA high-speed buffer - see BUF634A for upgraded version 8-SOIC -40 to 125 | Texas Instruments | BUF634U/2K5 vs BUF634U |
BUF634U/2K5 | 250-mA high-speed buffer - see BUF634A for upgraded version 8-SOIC -40 to 125 | Texas Instruments | BUF634U/2K5 vs BUF634U/2K5 |
BUF634UE4 | 250-mA high-speed buffer - see BUF634A for upgraded version 8-SOIC -40 to 125 | Texas Instruments | BUF634U/2K5 vs BUF634UE4 |