BUV60
vs
BUV60.MODR1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
THOMSON-CSF COMPSANTS SPECIFIC
|
TT ELECTRONICS PLC
|
Package Description |
,
|
HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
50 A
|
50 A
|
Configuration |
SINGLE
|
SINGLE
|
JESD-609 Code |
e0
|
e1
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
250 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN SILVER COPPER
|
Base Number Matches |
8
|
2
|
Case Connection |
|
COLLECTOR
|
Collector-Emitter Voltage-Max |
|
125 V
|
DC Current Gain-Min (hFE) |
|
10
|
JEDEC-95 Code |
|
TO-204AE
|
JESD-30 Code |
|
O-MBFM-P2
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BUV60.MODR1 with alternatives