BUZ10
vs
IRFZ30PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Drain Current-Max (ID) |
20 A
|
30 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
70 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN OVER NICKEL
|
Base Number Matches |
9
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-220AB
|
Package Description |
|
LEAD FREE PACKAGE-3
|
Pin Count |
|
3
|
Case Connection |
|
DRAIN
|
DS Breakdown Voltage-Min |
|
50 V
|
Drain-source On Resistance-Max |
|
0.05 Ω
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Pulsed Drain Current-Max (IDM) |
|
80 A
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BUZ10 with alternatives
Compare IRFZ30PBF with alternatives