BX2259T
vs
T1142
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
MATCHED TO CENTILLIUMS COPPERFLITE CT-L51ST81, FLITE OPTIMIZER CT-L52SU81 CHIP SETS
|
TURNS RATIO: 1:2.4; 1:1, HEIGHT DIM INCLUDES TERMINAL ALSO
|
Height |
12.32 mm
|
5.84 mm
|
Length |
14.1 mm
|
28.57 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TRAY
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
13.34 mm
|
16.26 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Approvals |
|
BABT
|
|
|
|
Compare BX2259T with alternatives
Compare T1142 with alternatives