BX805565130A
vs
BX805565140A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
LGA
|
LGA
|
Package Description |
BGA, LGA771,30X33,46/43
|
BGA, LGA771,30X33,46/43
|
Pin Count |
771
|
771
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.1
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
33
|
33
|
Bit Size |
64
|
64
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
333 MHz
|
333 MHz
|
External Data Bus Width |
64
|
64
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
X-XBGA-B771
|
X-XBGA-B771
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
771
|
771
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
LGA771,30X33,46/43
|
LGA771,30X33,46/43
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
2000 MHz
|
2330 MHz
|
Supply Current-Max |
75000 mA
|
75000 mA
|
Supply Voltage-Max |
1.5 V
|
1.5 V
|
Supply Voltage-Min |
0.99 V
|
0.99 V
|
Supply Voltage-Nom |
1.1 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.1 mm
|
1.1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
Yes
|
|
|
|
Compare BX805565130A with alternatives
Compare BX805565140A with alternatives