BYT51M-TR vs 1N4007G-E feature comparison

BYT51M-TR Vishay Intertechnologies

Buy Now Datasheet

1N4007G-E Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RECTRON LTD
Package Description HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 10 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code E-LALF-W2 O-PALF-W2
JESD-609 Code e2 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 4 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish Tin/Silver (Sn96.5Ag3.5) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Breakdown Voltage-Min 1000 V
JEDEC-95 Code DO-41
Qualification Status Not Qualified
Reference Standard MIL-STD-202E
Reverse Current-Max 0.2 µA
Reverse Test Voltage 1000 V

Compare BYT51M-TR with alternatives

Compare 1N4007G-E with alternatives