BYV79EB-100T/R vs VS-MURB1620CTHM3 feature comparison

BYV79EB-100T/R NXP Semiconductors

Buy Now Datasheet

VS-MURB1620CTHM3 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Package Description R-PSSO-G2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature SURGE CAPABILITY FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application ULTRA FAST SOFT RECOVERY ULTRA FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 0.975 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 160 A 100 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 14 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 200 V
Reverse Recovery Time-Max 0.03 µs 0.02 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
JEDEC-95 Code TO-263AB
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Reverse Current-Max 250 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BYV79EB-100T/R with alternatives

Compare VS-MURB1620CTHM3 with alternatives