BZM55C3V0P vs BZX384C3V0-E3-08 feature comparison

BZM55C3V0P Micro Commercial Components

Buy Now Datasheet

BZX384C3V0-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS VISHAY INTERTECHNOLOGY INC
Part Package Code MELF
Package Description HERMETIC SEALED, MICROMELF-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 6.67% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Dynamic Impedance-Max 95 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare BZM55C3V0P with alternatives

Compare BZX384C3V0-E3-08 with alternatives