BZM55C7V5-13 vs CMDZ7V5TR13LEADFREE feature comparison

BZM55C7V5-13 Diodes Incorporated

Buy Now Datasheet

CMDZ7V5TR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC CENTRAL SEMICONDUCTOR CORP
Part Package Code MELF
Package Description O-LELF-R2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 6.04% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Knee Impedance-Max 80 Ω
Moisture Sensitivity Level 1
Reverse Current-Max 1 µA
Terminal Finish MATTE TIN
Voltage Temp Coeff-Max 4.35 mV/°C

Compare BZM55C7V5-13 with alternatives

Compare CMDZ7V5TR13LEADFREE with alternatives