BZT52C5V6S-FL-H
vs
BZT52C5V6S-F
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
FORMOSA MICROSEMI CO LTD
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
40 Ω
|
40 Ω
|
JESD-30 Code |
R-PDSO-F2
|
|
Knee Impedance-Max |
376 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Reference Standard |
MIL-STD-750
|
|
Reference Voltage-Nom |
5.6 V
|
5.6 V
|
Reverse Current-Max |
0.9 µA
|
|
Reverse Test Voltage |
2 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare BZT52C5V6S-FL-H with alternatives
Compare BZT52C5V6S-F with alternatives