BZT52C9V1
vs
BZT52C9V1-G3-18
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIODES INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Diodes Incorporated
|
Vishay
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
15 Ω
|
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
9.1 V
|
9.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
6.08%
|
6.08%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
23
|
1
|
Pbfree Code |
|
Yes
|
Pin Count |
|
2
|
Factory Lead Time |
|
11 Weeks
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare BZT52C9V1 with alternatives
Compare BZT52C9V1-G3-18 with alternatives