BZT52H-C13,115
vs
BZT52H-C13,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOD-123
|
SOD-123
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD123F
|
SOD123F
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
2017-02-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.375 W
|
0.375 W
|
Reference Voltage-Nom |
13.25 V
|
13.25 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tol-Max |
6.42%
|
6.42%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Dynamic Impedance-Max |
|
110 Ω
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BZT52H-C13,115 with alternatives
-
BZT52H-C13,115 vs BZT52H-C13,135
-
BZT52H-C13,115 vs BZT52H-C13
-
BZT52H-C13,115 vs 1N6327BD2B.GRPB
-
BZT52H-C13,115 vs RLZ5243B
-
BZT52H-C13,115 vs 1N5243AUR
-
BZT52H-C13,115 vs 1N6327BD2B-JQRS.GRPC
-
BZT52H-C13,115 vs 1N5243BVE
-
BZT52H-C13,115 vs MQ1N5243CUR-1
-
BZT52H-C13,115 vs 1N5243D
Compare BZT52H-C13,115 with alternatives
-
BZT52H-C13,115 vs BZT52H-C13,135
-
BZT52H-C13,115 vs BZT52H-C13
-
BZT52H-C13,115 vs 1N5243B
-
BZT52H-C13,115 vs MMSZ5243BT1
-
BZT52H-C13,115 vs JAN1N964D-1
-
BZT52H-C13,115 vs JAN1N964C-1
-
BZT52H-C13,115 vs MMSZ5243BT3
-
BZT52H-C13,115 vs MMSZ4700-VT/R7
-
BZT52H-C13,115 vs ZMM5243B-GT1