BZT52H-C13,135
vs
934059405115
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Package Description |
R-PDSO-F2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
2017-02-01
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.375 W
|
|
Reference Voltage-Nom |
13.25 V
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tol-Max |
6.42%
|
|
Working Test Current |
5 mA
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare BZT52H-C13,135 with alternatives
-
BZT52H-C13,135 vs BZT52H-C13,115
-
BZT52H-C13,135 vs MV1N5243A-1E3TR
-
BZT52H-C13,135 vs MLL5243BT3
-
BZT52H-C13,135 vs MX1N5243BUR-1
-
BZT52H-C13,135 vs 1N5243DURTR
-
BZT52H-C13,135 vs 1N5243A-1E3
-
BZT52H-C13,135 vs 1N6327BD2A-JQRS
-
BZT52H-C13,135 vs 1N5243BD2B-JQRS.XRAY
-
BZT52H-C13,135 vs 1N6327BD2A-JQRS.GCDE
Compare 934059405115 with alternatives