BZT52H-C3V6,115
vs
BZV55C3V9
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
SOD-123
|
|
Package Description |
PLASTIC PACKAGE-2
|
SOD-80, 2 PIN
|
Pin Count |
2
|
|
Manufacturer Package Code |
SOD123F
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
4 Weeks
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
500 Ω
|
90 Ω
|
JESD-30 Code |
R-PDSO-F2
|
O-LELF-R2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.375 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
3.6 V
|
3.9 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
FLAT
|
WRAP AROUND
|
Terminal Position |
DUAL
|
END
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Voltage Tol-Max |
5.56%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
28
|
Pbfree Code |
|
No
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
Forward Voltage-Max (VF) |
|
1.1 V
|
Knee Impedance-Max |
|
600 Ω
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Current-Max |
|
3 µA
|
Reverse Test Voltage |
|
1 V
|
|
|
|
Compare BZT52H-C3V6,115 with alternatives
-
BZT52H-C3V6,115 vs 934059388115
-
BZT52H-C3V6,115 vs BZT52H-C3V6
-
BZT52H-C3V6,115 vs BZT52H-C3V6/DG
-
BZT52H-C3V6,115 vs BZT52H-C3V6,135
-
BZT52H-C3V6,115 vs BZX384-C3V6,115
-
BZT52H-C3V6,115 vs BZX384-C3V6
-
BZT52H-C3V6,115 vs BZV55C3V0
-
BZT52H-C3V6,115 vs 1N747A-1
-
BZT52H-C3V6,115 vs BZT52H-C3V0
Compare BZV55C3V9 with alternatives