BZT52H-C4V3,135
vs
1N6315BD2B.RAD
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TT ELECTRONICS PLC
|
Package Description |
R-PDSO-F2
|
R-CDSO-N2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-CDSO-N2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.375 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
4.3 V
|
4.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
6.98%
|
5%
|
Working Test Current |
5 mA
|
20 mA
|
Base Number Matches |
2
|
2
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare BZT52H-C4V3,135 with alternatives
-
BZT52H-C4V3,135 vs 934059391115
-
BZT52H-C4V3,135 vs BZT52H-C4V3
-
BZT52H-C4V3,135 vs BZT52H-C4V3,115
-
BZT52H-C4V3,135 vs BZV55-B4V3,135
-
BZT52H-C4V3,135 vs BZV55-C4V3
-
BZT52H-C4V3,135 vs BZV55-B4V3
-
BZT52H-C4V3,135 vs BZV55-B4V3135
-
BZT52H-C4V3,135 vs MMSZ4V3T3
-
BZT52H-C4V3,135 vs BZV55C4V3-GT1
Compare 1N6315BD2B.RAD with alternatives