BZT52H-C9V1,115
vs
933827740115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOD-123
|
|
Package Description |
PLASTIC PACKAGE-2
|
O-LELF-R2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD123F
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
2017-02-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
O-LELF-R2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.375 W
|
0.4 W
|
Reference Voltage-Nom |
9.05 V
|
9.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Form |
FLAT
|
WRAP AROUND
|
Terminal Position |
DUAL
|
END
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Voltage Tol-Max |
6.08%
|
2%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Case Connection |
|
ISOLATED
|
Operating Temperature-Min |
|
-65 °C
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BZT52H-C9V1,115 with alternatives
-
BZT52H-C9V1,115 vs 934059399115
-
BZT52H-C9V1,115 vs BZT52H-C9V1,135
-
BZT52H-C9V1,115 vs BZT52H-C9V1
-
BZT52H-C9V1,115 vs MMSZ9V1T3
-
BZT52H-C9V1,115 vs BZT52C9V1Q-13-F
-
BZT52H-C9V1,115 vs BZT52C9V1-GS08
-
BZT52H-C9V1,115 vs BZT52C9V1
-
BZT52H-C9V1,115 vs BZT52C9V1-E3-18
-
BZT52H-C9V1,115 vs ZMM9.1
Compare 933827740115 with alternatives