BZV49-C4V3,115
vs
BZV49-C4V3,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT-89
|
SOT-89
|
Package Description |
PLASTIC, SC-62, TO-243, SMD, 3 PIN
|
PLASTIC, SC-62, TO-243, SMD, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT89
|
SOT89
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
1991-04-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
TO-243AA
|
TO-243AA
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
IEC-60134
|
|
Reference Voltage-Nom |
4.3 V
|
4.3 V
|
Reverse Current-Max |
3 µA
|
3 µA
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Temp Coeff-Max |
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Dynamic Impedance-Max |
|
90 Ω
|
|
|
|
Compare BZV49-C4V3,115 with alternatives
-
BZV49-C4V3,115 vs BZV49C4V3
-
BZV49-C4V3,115 vs BZV49C4V3TA
-
BZV49-C4V3,115 vs BZV49-C4V3,135
-
BZV49-C4V3,115 vs BZV49C4V3TR
-
BZV49-C4V3,115 vs BZV49-C4V3/T3
-
BZV49-C4V3,115 vs BZV49-C4V3T/R
-
BZV49-C4V3,115 vs 933605870115
-
BZV49-C4V3,115 vs BZV49-C4V3112
-
BZV49-C4V3,115 vs BZV49-C4V3
Compare BZV49-C4V3,115 with alternatives
-
BZV49-C4V3,115 vs BZV49C4V3
-
BZV49-C4V3,115 vs BZV49C4V3TA
-
BZV49-C4V3,115 vs BZV49-C4V3,135
-
BZV49-C4V3,115 vs BZV49C4V3TR
-
BZV49-C4V3,115 vs BZV49-C4V3/T3
-
BZV49-C4V3,115 vs BZV49-C4V3T/R
-
BZV49-C4V3,115 vs 933605870115
-
BZV49-C4V3,115 vs BZV49-C4V3112
-
BZV49-C4V3,115 vs BZV49-C4V3