BZV55-C24
vs
BZV55C24TRL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
PHILIPS COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
|
Dynamic Impedance-Max |
70 Ω
|
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
200 °C
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.5 W
|
|
Reference Voltage-Nom |
24 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
MATTE TIN
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
5 mA
|
|
Base Number Matches |
7
|
2
|
Package Description |
|
O-LELF-R2
|
|
|
|
Compare BZV55C24TRL with alternatives