BZV55-C39,135
vs
BZV55C39TRL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS COMPONENTS
|
Package Description |
O-LELF-R2
|
O-LELF-R2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
39 V
|
39 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
2 mA
|
2 mA
|
Base Number Matches |
2
|
2
|
Reverse Current-Max |
|
0.05 µA
|
Voltage Temp Coeff-Max |
|
41.2 mV/°C
|
|
|
|
Compare BZV55-C39,135 with alternatives
-
BZV55-C39,135 vs BZV55C39
-
BZV55-C39,135 vs BZV55C39-G
-
BZV55-C39,135 vs BZV55-C39,115
-
BZV55-C39,135 vs BZV55-C39
-
BZV55-C39,135 vs BZV55C39TRL13
-
BZV55-C39,135 vs BZV55-C39112
-
BZV55-C39,135 vs BZV55C39-T1
-
BZV55-C39,135 vs BZV55C39-GT1
-
BZV55-C39,135 vs BZV55-C39135
Compare BZV55C39TRL with alternatives