BZV55-C4V3
vs
BZT52H-C4V3,135
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
GENERAL SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
MELF
|
|
Package Description |
GLASS, MINIMELF-2
|
R-PDSO-F2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
90 Ω
|
|
JESD-30 Code |
O-LELF-R2
|
R-PDSO-F2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
0.375 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
4.3 V
|
4.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WRAP AROUND
|
FLAT
|
Terminal Position |
END
|
DUAL
|
Voltage Tol-Max |
5%
|
6.98%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BZV55-C4V3 with alternatives
Compare BZT52H-C4V3,135 with alternatives
-
BZT52H-C4V3,135 vs 934059391115
-
BZT52H-C4V3,135 vs BZT52H-C4V3
-
BZT52H-C4V3,135 vs BZT52H-C4V3,115
-
BZT52H-C4V3,135 vs BZV55C4V3-T1
-
BZT52H-C4V3,135 vs MMSZ4V3T3
-
BZT52H-C4V3,135 vs MMSZ4V3T1
-
BZT52H-C4V3,135 vs BZV55C4V3
-
BZT52H-C4V3,135 vs BZV55-B4V3
-
BZT52H-C4V3,135 vs BZV55C4V3-G