BZV55C3V6
vs
BZV55C3V6L1G
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
End Of Life
|
Ihs Manufacturer |
PRO-AN ELECTRONIC CO LTD
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
90 Ω
|
85 Ω
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
3.6 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Diode Element Material |
|
SILICON
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Technology |
|
ZENER
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
|
|
|
Compare BZV55C3V6 with alternatives
Compare BZV55C3V6L1G with alternatives