BZV55C5V1T4
vs
BZV55-C5V1,115
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
NEXPERIA
|
Package Description |
O-LELF-N2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LELF-N2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
5.1 V
|
5.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
NO LEAD
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
5.88%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
MELF
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD80C
|
Samacsys Manufacturer |
|
Nexperia
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
IEC-60134
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BZV55C5V1T4 with alternatives
Compare BZV55-C5V1,115 with alternatives
-
BZV55-C5V1,115 vs BZV55C5V1
-
BZV55-C5V1,115 vs BZV55-C5V1
-
BZV55-C5V1,115 vs BZV55C5V1TR
-
BZV55-C5V1,115 vs BZV55C5V1TRL13
-
BZV55-C5V1,115 vs BZV55C5V1T2
-
BZV55-C5V1,115 vs 933699450115
-
BZV55-C5V1,115 vs BZV55C5V1T1
-
BZV55-C5V1,115 vs BZV55C5V1-TP
-
BZV55-C5V1,115 vs BZV55-C5V1,135