BZX284-C24,115
vs
BZX284-C24135
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
R-CDSO-R2
|
R-CDSO-C2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
250 Ω
|
|
JESD-30 Code |
R-CDSO-R2
|
R-CDSO-C2
|
JESD-609 Code |
e2
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
24 V
|
24 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN COPPER
|
TIN
|
Terminal Form |
WRAP AROUND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Reverse Current-Max |
|
0.05 µA
|
Voltage Temp Coeff-Max |
|
20.4 mV/°C
|
|
|
|
Compare BZX284-C24,115 with alternatives
-
BZX284-C24,115 vs BZX284-C24T/R
-
BZX284-C24,115 vs BZM55C24-13
-
BZX284-C24,115 vs TCMM3Z24VC
-
BZX284-C24,115 vs BZM55C24-TP
-
BZX284-C24,115 vs BZT52C24S-TP
-
BZX284-C24,115 vs BZM55C24
-
BZX284-C24,115 vs BZX384-C24,115
-
BZX284-C24,115 vs BZT52C24S
-
BZX284-C24,115 vs MM3Z24VT1G
Compare BZX284-C24135 with alternatives