BZX284-C6V2,135
vs
BZX384C6V2-GS08
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
|
Package Description |
R-CDSO-R2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
Dynamic Impedance-Max |
150 Ω
|
|
JESD-30 Code |
R-CDSO-R2
|
|
JESD-609 Code |
e2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.4 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
6.2 V
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
|
Terminal Finish |
TIN COPPER
|
|
Terminal Form |
WRAP AROUND
|
|
Terminal Position |
DUAL
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
5 mA
|
|
Base Number Matches |
1
|
|
|
|
|
Compare BZX284-C6V2,135 with alternatives
-
BZX284-C6V2,135 vs BZX284-C6V2T/R
-
BZX284-C6V2,135 vs BZX284-C6V2/T3
-
BZX284-C6V2,135 vs BZX284-C6V2
-
BZX284-C6V2,135 vs BZX284-C6V2,115
-
BZX284-C6V2,135 vs 934038630115
-
BZX284-C6V2,135 vs BZT52C6V2S-13
-
BZX284-C6V2,135 vs BZM55C6V2-13
-
BZX284-C6V2,135 vs MM5Z6V2T1G
-
BZX284-C6V2,135 vs BZT52C6V2S