BZX384-B22 NexperiaBuy Now Datasheet |
PZU22B1,115 NXP SemiconductorsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Transferred |
Ihs Manufacturer | NEXPERIA | NXP SEMICONDUCTORS |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | SINGLE |
Diode Element Material | SILICON | SILICON |
Diode Type | ZENER DIODE | ZENER DIODE |
JESD-30 Code | R-PDSO-G2 | R-PDSO-F2 |
JESD-609 Code | e3 | e3 |
Moisture Sensitivity Level | 1 | 1 |
Number of Elements | 1 | 1 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -65 °C | -65 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | 260 | 260 |
Polarity | UNIDIRECTIONAL | UNIDIRECTIONAL |
Power Dissipation-Max | 0.3 W | 0.31 W |
Reference Standard | AEC-Q101; IEC-60134 | IEC-60134 |
Reference Voltage-Nom | 22 V | 22 V |
Surface Mount | YES | YES |
Technology | ZENER | ZENER |
Terminal Finish | TIN | TIN |
Terminal Form | GULL WING | FLAT |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | 30 | 30 |
Voltage Tol-Max | 2% | 2% |
Working Test Current | 5 mA | 5 mA |
Base Number Matches | 2 | 1 |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Factory Lead Time | 4 Weeks | |
Dynamic Impedance-Max | 100 Ω | |
Qualification Status | Not Qualified | |