BZX384C8V2-TP vs BZT52C8V2S-FL-H feature comparison

BZX384C8V2-TP Micro Commercial Components

Buy Now Datasheet

BZT52C8V2S-FL-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS FORMOSA MICROSEMI CO LTD
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 6.1% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 15 Ω
Knee Impedance-Max 75 Ω
Operating Temperature-Min -65 °C
Reference Standard MIL-STD-750
Reverse Current-Max 0.63 µA
Reverse Test Voltage 5 V

Compare BZX384C8V2-TP with alternatives

Compare BZT52C8V2S-FL-H with alternatives