BZX79-B43,113
vs
BZX79-B43,133
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
AXIAL
|
AXIAL
|
Package Description |
SC-40, 2 PIN
|
SC-40, 2 PIN
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD27
|
SOD27
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-35
|
DO-35
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Standard |
IEC-60134
|
IEC-60134
|
Reference Voltage-Nom |
43 V
|
43 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tol-Max |
2%
|
2%
|
Working Test Current |
2 mA
|
2 mA
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BZX79-B43,113 with alternatives
-
BZX79-B43,113 vs BZX79-B43AMO
-
BZX79-B43,113 vs BZX79-B43
-
BZX79-B43,113 vs 933167020143
-
BZX79-B43,113 vs BZX79-B43,143
-
BZX79-B43,113 vs TCBZX79B43TR
-
BZX79-B43,113 vs BZX79-B43T/R
-
BZX79-B43,113 vs TC1N6015C
-
BZX79-B43,113 vs 933167020133
-
BZX79-B43,113 vs BZX79-B43136
Compare BZX79-B43,133 with alternatives
-
BZX79-B43,133 vs BZX79-B43AMO
-
BZX79-B43,133 vs BZX79-B43
-
BZX79-B43,133 vs 933167020143
-
BZX79-B43,133 vs BZX79-B43,143
-
BZX79-B43,133 vs TCBZX79B43TR
-
BZX79-B43,133 vs BZX79-B43T/R
-
BZX79-B43,133 vs TC1N6015C
-
BZX79-B43,133 vs 933167020133
-
BZX79-B43,133 vs BZX79-B43136