BZX79-B5V6,113
vs
BZX79-B5V6,143
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
AXIAL
|
AXIAL
|
Package Description |
HERMETIC SEALED, GLASS, SC-40, 2 PIN
|
HERMETIC SEALED, GLASS, SC-40, 2 PIN
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD27
|
SOD27
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
40 Ω
|
40 Ω
|
JEDEC-95 Code |
DO-35
|
DO-35
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
CECC50005-005
|
IEC-60134
|
Reference Voltage-Nom |
5.6 V
|
5.6 V
|
Reverse Current-Max |
1 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Temp Coeff-Max |
2.5 mV/°C
|
|
Voltage Tol-Max |
2%
|
2%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
2
|
|
|
|
Compare BZX79-B5V6,113 with alternatives
-
BZX79-B5V6,113 vs BZX79-B5V6,133
-
BZX79-B5V6,113 vs 933724260133
-
BZX79-B5V6,113 vs BZX79-B5V6/A52A
-
BZX79-B5V6,113 vs BZX79-B5V6
-
BZX79-B5V6,113 vs 933166820143
-
BZX79-B5V6,113 vs BZX79-B5V6153
-
BZX79-B5V6,113 vs 933166820113
-
BZX79-B5V6,113 vs BZX79-B5V6D7
-
BZX79-B5V6,113 vs BZX79-B5V6/A52R
Compare BZX79-B5V6,143 with alternatives
-
BZX79-B5V6,143 vs BZX79-B5V6,133
-
BZX79-B5V6,143 vs 933724260133
-
BZX79-B5V6,143 vs BZX79-B5V6/A52A
-
BZX79-B5V6,143 vs BZX79-B5V6
-
BZX79-B5V6,143 vs 933166820143
-
BZX79-B5V6,143 vs BZX79-B5V6153
-
BZX79-B5V6,143 vs 933166820113
-
BZX79-B5V6,143 vs BZX79-B5V6D7
-
BZX79-B5V6,143 vs BZX79-B5V6/A52R