BZX79-C22,133
vs
933117870133
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
AXIAL
Package Description
SC-40, 2 PIN
O-LALF-W2
Pin Count
2
Manufacturer Package Code
SOD27
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Standard
IEC-60134
IEC-60134
Reference Voltage-Nom
22 V
22 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Compare BZX79-C22,133 with alternatives
BZX79-C22,133 vs BZX79C22
BZX79-C22,133 vs BZX79C22RL
BZX79-C22,133 vs BZX79-C22,113
BZX79-C22,133 vs 933117870113
BZX79-C22,133 vs BZX79-C22,143
BZX79-C22,133 vs BZX79-C22
BZX79-C22,133 vs BZX79C22-TP
BZX79-C22,133 vs 933117870143
BZX79-C22,133 vs BZX79C22.TR
Compare 933117870133 with alternatives