BZX79-C5V1,113
vs
933117720113
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
AXIAL
|
|
Package Description |
HERMETIC SEALED, GLASS, SC-40, 2 PIN
|
O-LALF-W2
|
Pin Count |
2
|
|
Manufacturer Package Code |
SOD27
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
4 Weeks
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
60 Ω
|
|
JEDEC-95 Code |
DO-35
|
DO-35
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
CECC50005-005
|
IEC-60134
|
Reference Voltage-Nom |
5.1 V
|
5.1 V
|
Reverse Current-Max |
2 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Temp Coeff-Max |
1.2 mV/°C
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
2
|
|
|
|
Compare BZX79-C5V1,113 with alternatives
-
BZX79-C5V1,113 vs BZX79-C5V1
-
BZX79-C5V1,113 vs BZX79C5V1
-
BZX79-C5V1,113 vs BZX79-C5V1,133
-
BZX79-C5V1,113 vs BZX79C5V1RL
-
BZX79-C5V1,113 vs BZX79C5V1-BP
-
BZX79-C5V1,113 vs BZX79C5V1.TR
-
BZX79-C5V1,113 vs BZX79C5V1-75R0
-
BZX79-C5V1,113 vs BZX79-C5V1AMO
-
BZX79-C5V1,113 vs 933117720143
Compare 933117720113 with alternatives