BZX79C10-75B0 vs BZX79C10-AP feature comparison

BZX79C10-75B0 Taiwan Semiconductor

Buy Now Datasheet

BZX79C10-AP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY METALLURGICAL BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 10 V 10 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tol-Max 5% 6%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-35
Pin Count 2
Dynamic Impedance-Max 20 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-609 Code e3
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Reverse Test Voltage 7.5 V
Terminal Finish MATTE TIN

Compare BZX79C10-75B0 with alternatives

Compare BZX79C10-AP with alternatives