BZX79C13
vs
BZX79-C13,113
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
FIRST COMPONENTS INTERNATIONAL
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
22
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
AXIAL
|
Package Description |
|
HERMETIC SEALED, GLASS, SC-40, 2 PIN
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD27
|
Factory Lead Time |
|
4 Weeks
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
30 Ω
|
JEDEC-95 Code |
|
DO-35
|
JESD-30 Code |
|
O-LALF-W2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.5 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
CECC50005-005
|
Reference Voltage-Nom |
|
13 V
|
Reverse Current-Max |
|
0.1 µA
|
Surface Mount |
|
NO
|
Technology |
|
ZENER
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Temp Coeff-Max |
|
11 mV/°C
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
5 mA
|
|
|
|
Compare BZX79-C13,113 with alternatives
-
BZX79-C13,113 vs BZX79-C13T/R
-
BZX79-C13,113 vs BZX79C13P
-
BZX79-C13,113 vs BZX79C13.TR
-
BZX79-C13,113 vs TCBZX79C13
-
BZX79-C13,113 vs BZX79-C13/A52A
-
BZX79-C13,113 vs BZX79-C13153
-
BZX79-C13,113 vs BZX79-C13
-
BZX79-C13,113 vs BZX79-C13,143
-
BZX79-C13,113 vs BZX79-C13/A52R