BZX79C16
vs
BZX79-C16/A52R
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
40 Ω
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
16 V
|
16 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
22
|
1
|
Part Package Code |
|
DO-35
|
Package Description |
|
O-LALF-W2
|
Pin Count |
|
2
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-35
|
JESD-30 Code |
|
O-LALF-W2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Technology |
|
ZENER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare BZX79C16 with alternatives
Compare BZX79-C16/A52R with alternatives