BZX79C30-TP
vs
BZX79-C30
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
SILICON STANDARD CORP
|
Part Package Code |
DO-35
|
|
Package Description |
O-LALF-W2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
METALLURGICAL BONDED
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
Dynamic Impedance-Max |
80 Ω
|
|
Forward Voltage-Max (VF) |
0.9 V
|
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-LALF-W2
|
|
JESD-609 Code |
e3
|
|
Knee Impedance-Max |
300 Ω
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.5 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
30 V
|
|
Reverse Current-Max |
0.00005 µA
|
|
Reverse Test Voltage |
22 V
|
|
Surface Mount |
NO
|
|
Technology |
ZENER
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tol-Max |
6.67%
|
|
Working Test Current |
2 mA
|
|
Base Number Matches |
1
|
7
|
|
|
|
Compare BZX79C30-TP with alternatives