BZX84-B4V3,215
vs
BZX84-B4V3,212
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-236
|
|
Package Description |
PLASTIC, SMD, 3 PIN
|
R-PDSO-G3
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
4 Weeks
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
90 Ω
|
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.25 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
4.3 V
|
4.3 V
|
Reverse Current-Max |
3 µA
|
3 µA
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Temp Coeff-Max |
|
|
Voltage Tol-Max |
2%
|
2%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
1
|
|
|
|
Compare BZX84-B4V3,215 with alternatives
-
BZX84-B4V3,215 vs BZX84-B4V3/T3
-
BZX84-B4V3,215 vs BZX84-B4V3
-
BZX84-B4V3,215 vs 933770320215
-
BZX84-B4V3,215 vs BZX84-B4V3TRL13
-
BZX84-B4V3,215 vs BZX84B4V3TRL
-
BZX84-B4V3,215 vs BZX84-B4V3,235
-
BZX84-B4V3,215 vs BZX84-B4V3T/R
-
BZX84-B4V3,215 vs BZX84B4V3T/R13
-
BZX84-B4V3,215 vs BZX84B4V3T/R7
Compare BZX84-B4V3,212 with alternatives
-
BZX84-B4V3,212 vs BZX84-B4V3/T3
-
BZX84-B4V3,212 vs BZX84-B4V3
-
BZX84-B4V3,212 vs 933770320215
-
BZX84-B4V3,212 vs BZX84-B4V3TRL13
-
BZX84-B4V3,212 vs BZX84B4V3TRL
-
BZX84-B4V3,212 vs BZX84-B4V3,235
-
BZX84-B4V3,212 vs BZX84-B4V3T/R
-
BZX84-B4V3,212 vs BZX84B4V3_R1_00001
-
BZX84-B4V3,212 vs BZX84B4V3-7-F