BZX84-B4V7TRL
vs
BZX84-B4V7/DG/B3,2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Package Description |
R-PDSO-G3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.35 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
4.7 V
|
4.7 V
|
Reverse Current-Max |
3 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Voltage Temp Coeff-Max |
|
|
Voltage Tol-Max |
2%
|
2%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
4
|
1
|
Dynamic Impedance-Max |
|
80 Ω
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BZX84-B4V7TRL with alternatives
Compare BZX84-B4V7/DG/B3,2 with alternatives
-
BZX84-B4V7/DG/B3,2 vs BZX84B4V7-E3-08
-
BZX84-B4V7/DG/B3,2 vs BZX84B4V7-HE3-18
-
BZX84-B4V7/DG/B3,2 vs BZX84-B4V7/A2
-
BZX84-B4V7/DG/B3,2 vs BZX84B4V7-G3-18
-
BZX84-B4V7/DG/B3,2 vs BZX84B4V7-TP-HF
-
BZX84-B4V7/DG/B3,2 vs BZX84-B4V7,235
-
BZX84-B4V7/DG/B3,2 vs BZX84B4V7
-
BZX84-B4V7/DG/B3,2 vs BZX84-B4V7T/R
-
BZX84-B4V7/DG/B3,2 vs BZX84B4V7-HE3-08