BZX84-C10
vs
JANS1N6328DUS
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
TRANSYS ELECTRONICS LTD
|
AEROFLEX/METELICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
20 Ω
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Power Dissipation-Max |
0.3 W
|
|
Reference Voltage-Nom |
10 V
|
|
Surface Mount |
YES
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
5 mA
|
|
Base Number Matches |
7
|
7
|
Qualification Status |
|
Not Qualified
|
|
|
|