BZX84-C3V9TRL13 vs BZX84C3V9LT3G feature comparison

BZX84-C3V9TRL13 NXP Semiconductors

Buy Now Datasheet

BZX84C3V9LT3G onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ON SEMICONDUCTOR
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.9 V 3.9 V
Reverse Current-Max 3 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max 5% 5.13%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-08
Dynamic Impedance-Max 90 Ω
JEDEC-95 Code TO-236AB
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reference Standard UL RECOGNIZED

Compare BZX84-C3V9TRL13 with alternatives

Compare BZX84C3V9LT3G with alternatives