BZX84-C68TRL
vs
BZX84C68ET3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ON SEMICONDUCTOR
|
Package Description |
R-PDSO-G3
|
PLASTIC PACKAGE-3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.35 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
68 V
|
68 V
|
Reverse Current-Max |
0.05 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Temp Coeff-Max |
79.8 mV/°C
|
|
Voltage Tol-Max |
5%
|
5.88%
|
Working Test Current |
2 mA
|
2 mA
|
Base Number Matches |
4
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
3
|
Dynamic Impedance-Max |
|
240 Ω
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-609 Code |
|
e0
|
Knee Impedance-Max |
|
475 Ω
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
235
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare BZX84-C68TRL with alternatives
Compare BZX84C68ET3 with alternatives